T1922060132-009

H6BPR-TGHC-M32-EMC-C

Part Aliases: TE Connectivity H6BPR-TGHC-M32-EMC-C  
Enhance the performance and durability of your heavy-duty power connectors with this black EMC hood. Crafted from high-quality die-cast aluminum, it ensures reliable protection in harsh environments. Featuring top and side wire entry points, installation is convenient and versatile. The screwlock mechanism guarantees secure connections, while its IP68 rating offers superior resistance to dust and water. Compliant with RoHS standards, it's an eco-friendly choice for your industrial needs. Upgrade your setup with this essential accessory for optimal functionality and longevity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T1922060132-009
Color:Black
Series:HDC IP68 EMC
Material:Die Cast Aluminum
Connector Product Type:Hood
Cable/Wire Entry Location:Top & Side
Locking Device Type:Screwlock
Product:Rectangular Connector Hoods & Bases
Part Aliases:H6BPR-TGHC-M32-EMC-C
SKU:AMPT1922060132-009
Height:70 mm / 2.756 in
Length:96 mm / 3.779 in
Width:53.2 mm / 2.095 in
Screw and Hole Thread Size:M32
Locking Device Location:Hood
Product Size:3
Corrosion Protected:Yes

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: