T1922100116-009
H10BPR-TGHC-PG16-EMC-C
Part Aliases: TE Connectivity H10BPR-TGHC-PG16-EMC-C
Enhance the durability and efficiency of your heavy-duty power connectors with our Hood, featuring a top and side wire entry for seamless installation. Crafted from rugged die-cast aluminum in a sleek black finish, this EMC-compliant accessory ensures reliable performance in demanding environments. Equipped with a secure screwlock mechanism, it guarantees a stable connection. Explore our range of Rectangular Connector Hoods & Bases for comprehensive solutions to your power connector needs. Rest assured, our product is RoHS compliant, aligning with environmental standards.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity T1922100116-009 |
Color: | Black |
Series: | HDC IP68 EMC |
Material: | Die Cast Aluminum |
Connector Product Type: | Hood |
Cable/Wire Entry Location: | Top & Side |
Locking Device Type: | Screwlock |
Product: | Rectangular Connector Hoods & Bases |
Part Aliases: | H10BPR-TGHC-PG16-EMC-C |
SKU: | AMPT1922100116-009 |
Height: | 70 mm / 2.756 in |
Length: | 110 mm / 4.331 in |
Width: | 53.2 mm / 2.095 in |
Screw and Hole Thread Size: | PG16 |
Locking Device Location: | Hood |
Product Size: | 4 |
Corrosion Protected: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |