T1922100132-009
H10BPR-TGHC-M32-EMC-C
Part Aliases: TE Connectivity H10BPR-TGHC-M32-EMC-C
Enhance the functionality of your heavy-duty power connectors with our Die Cast Aluminum Hood in sleek black. Designed for top and side wire entry, this hood ensures secure and reliable connections in harsh environments. Featuring EMC shielding and a screwlock for added protection, it guarantees optimal performance. Made for durability, it is RoHS compliant and a vital component in any industrial setup. Upgrade your connection system with this essential accessory.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity T1922100132-009 |
Color: | Black |
Series: | HDC IP68 EMC |
Material: | Die Cast Aluminum |
Connector Product Type: | Hood |
Cable/Wire Entry Location: | Top & Side |
Locking Device Type: | Screwlock |
Product: | Rectangular Connector Hoods & Bases |
Part Aliases: | H10BPR-TGHC-M32-EMC-C |
SKU: | AMPT1922100132-009 |
Height: | 70 mm / 2.756 in |
Length: | 110 mm / 4.331 in |
Width: | 53.2 mm / 2.095 in |
Screw and Hole Thread Size: | M32 |
Locking Device Location: | Hood |
Product Size: | 4 |
Corrosion Protected: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |