T1922160132-009

H16BPR-TGHC-M32-EMC-C

Part Aliases: TE Connectivity H16BPR-TGHC-M32-EMC-C  
Enhance the connectivity of your heavy-duty power systems with this rugged Rectangular Connector Hood. Crafted from durable die-cast aluminum in sleek black, it ensures reliable performance in demanding environments. Featuring an IP68 EMC rating, it provides superior protection against dust, water, and electromagnetic interference. The top and side wire entry options offer flexibility in installation, while the screw lock mechanism ensures secure mating. RoHS compliant, this hood is a sustainable choice for your power connector needs. Explore our range of Heavy Duty Power Connector Accessories for a complete solution.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T1922160132-009
Color:Black
Series:HDC IP68 EMC
Material:Die Cast Aluminum
Connector Product Type:Hood
Cable/Wire Entry Location:Top & Side
Locking Device Type:Screwlock
Product:Rectangular Connector Hoods & Bases
Part Aliases:H16BPR-TGHC-M32-EMC-C
SKU:AMPT1922160132-009
Height:80 mm / 3.15 in
Length:130 mm / 5.118 in
Width:53.2 mm / 2.095 in
Screw and Hole Thread Size:M32
Locking Device Location:Hood
Product Size:6
Corrosion Protected:Yes

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: