T1930060000-009

H6BPR-AG-EMC-C

Part Aliases: TE Connectivity H6BPR-AG-EMC-C  
Enhance your heavy-duty power connector setup with the H6BPR-AG-EMC-C Base Housing. Crafted from durable black die-cast aluminum, this essential component ensures reliable performance and protection in demanding industrial environments. Featuring IP68 EMC compliance, it effectively shields against electromagnetic interference. With a convenient bottom wire entry location and secure screw lock mechanism, installation is efficient and secure. Trust in this high-quality connector accessory for seamless connectivity in your power systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T1930060000-009
Color:Black
Series:HDC IP68 EMC
Material:Die Cast Aluminum
Connector Product Type:Base Housing
Cable/Wire Entry Location:Bottom
Locking Device Type:Screwlock
Product:Rectangular Connector Hoods & Bases
Part Aliases:H6BPR-AG-EMC-C
SKU:AMPT1930060000-009
Height:29 mm / 1.142 in
Length:133 mm / 5.236 in
Width:58 mm / 2.283 in
Locking Device Location:Hood
Product Size:4
Corrosion Protected:Yes

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: