T1930240000-009

H24BPR-AG-EMC-C

Part Aliases: TE Connectivity H24BPR-AG-EMC-C  
Enhance your heavy-duty power connector with the H24BPR-AG-EMC-C Base Housing in sleek black. Crafted from durable die-cast aluminum, this EMC-compliant housing ensures reliable performance in industrial settings. Designed for easy installation, it features a bottom wire entry and screw-lock mechanism for secure connection. RoHS compliant and part of our Rectangular Connector Hoods & Bases series, it guarantees quality and compatibility. Upgrade your power system with this essential accessory.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T1930240000-009
Color:Black
Series:HDC IP68 EMC
Material:Die Cast Aluminum
Connector Product Type:Base Housing
Cable/Wire Entry Location:Bottom
Locking Device Type:Screwlock
Product:Rectangular Connector Hoods & Bases
Part Aliases:H24BPR-AG-EMC-C
SKU:AMPT1930240000-009
Height:29 mm / 1.142 in
Length:193 mm / 7.598 in
Width:58 mm / 2.283 in
Locking Device Location:Hood
Product Size:8
Corrosion Protected:Yes

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: