Enhance the durability and functionality of your heavy-duty power connectors with the HDC IP65 series Die Cast Aluminum Hood. Featuring a convenient side wire entry location and a secure locking device, this Hood ensures reliable connectivity in demanding environments. Compliant with RoHS standards, it offers peace of mind in terms of environmental responsibility. Perfect for industrial applications, this Hood is a vital component in maintaining efficient power transmission. Elevate your connector setup with this essential accessory.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T1930240129-000
Series:HDC IP65
Material:Die Cast Aluminum
Connector Product Type:Hood
Cable/Wire Entry Location:Side
Locking Device Type:Locking
Product:Rectangular Connector Hoods & Bases
SKU:AMPT1930240129-000
Screw and Hole Thread Size:PG29
Locking Device Location:Housing
Circuit Application:Power & Signal
Sealable:Yes
Product Size:8
Corrosion Protected:Yes

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: