T1932060000-009

H6BPR-AGC-EMC-C

Part Aliases: TE Connectivity H6BPR-AGC-EMC-C  
Enhance the durability and performance of your heavy-duty power connectors with this Black HDC IP68 EMC Base Housing. Crafted from high-quality Die Cast Aluminum, it ensures reliable protection in demanding environments. Featuring a convenient wire entry location at the bottom and a secure Screwlock locking device, it offers easy installation and steadfast connectivity. Compliant with RoHS regulations, this essential component is a dependable choice for ensuring the integrity of your power systems. Explore our range of Rectangular Connector Hoods & Bases for a comprehensive solution to your industrial connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T1932060000-009
Color:Black
Series:HDC IP68 EMC
Material:Die Cast Aluminum
Connector Product Type:Base Housing
Cable/Wire Entry Location:Bottom
Locking Device Type:Screwlock
Product:Rectangular Connector Hoods & Bases
Part Aliases:H6BPR-AGC-EMC-C
SKU:AMPT1932060000-009
Height:21.9 mm / .862 in
Length:96 mm / 3.78 in
Width:56 mm / 2.205 in
Locking Device Location:Hood
Product Size:3
Corrosion Protected:Yes

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: