T1932160001-009

H16BPR-AGCT-EMC-C

Part Aliases: TE Connectivity H16BPR-AGCT-EMC-C  
Enhance the durability and performance of your heavy-duty power connectors with our H16BPR-AGCT-EMC-C Base Housing. Crafted from rugged Die Cast Aluminum in a sleek black finish, this IP68 EMC-compliant housing ensures reliable protection in demanding environments. Featuring a convenient bottom wire entry and secure screwlock mechanism, it guarantees easy installation and robust connectivity. Trust in its high-quality construction for seamless integration in your power systems, and rest assured of its RoHS compliance for environmentally conscious operations. Upgrade your connector setup with this essential component, a testament to our commitment to providing top-notch Rectangular Connector Hoods & Bases.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T1932160001-009
Color:Black
Series:HDC IP68 EMC
Material:Die Cast Aluminum
Connector Product Type:Base Housing
Cable/Wire Entry Location:Bottom
Locking Device Type:Screwlock
Product:Rectangular Connector Hoods & Bases
Part Aliases:H16BPR-AGCT-EMC-C
SKU:AMPT1932160001-009
Height:21.9 mm / .862 in
Length:129.5 mm / 5.098 in
Width:60 mm / 2.362 in
Locking Device Location:Hood
Product Size:6
Corrosion Protected:Yes

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: