T1990100000-000
H10BPR-KDBM
Introducing the H10BPR-KDBM, a durable HDC IP65 connector cover designed for heavy-duty power applications. Constructed from high-quality die-cast aluminum, this cover ensures reliable protection in demanding environments. Featuring a bottom wire entry location and screw-locking device, it offers secure and easy installation. RoHS compliant, this connector accessory is part of our extensive range of rectangular connector hoods and bases, perfect for industrial and commercial use. Upgrade your power connections with the H10BPR-KDBM for dependable performance.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity T1990100000-000 |
Series: | HDC IP65 |
Material: | Die Cast Aluminum |
Connector Product Type: | Cover |
Cable/Wire Entry Location: | Bottom |
Locking Device Type: | Screwlock |
Product: | Rectangular Connector Hoods & Bases |
SKU: | AMPT1990100000-000 |
Locking Device Location: | Housing |
Circuit Application: | Power & Signal |
Sealable: | Yes |
Product Size: | 4 |
Corrosion Protected: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |