T2192501035-000
HCM250-MC-35
Experience seamless power connectivity with the HCM250-MC-35 Pin Contact. Designed for optimal performance in industrial settings, this contact boasts silver plating in the mating area for enhanced durability. With a crimp termination method, it ensures a secure and reliable connection to wire and cable applications. RoHS compliant and suitable for lead-free solder processes, it meets international standards for environmental responsibility. Engineered for a wire size of 35 mm², it guarantees efficient power transmission. Elevate your power circuit applications with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | T2192501035-000 |
Series: | HDC HMN |
Termination Method: | Crimp |
Contact Type: | Pin |
Number of Positions: | 1 |
GPL: | LS0 |
Circuit Application: | Power |
Contact Mating Area Plating: | Silver |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | EQ48 |
Wire Size: | 35 mm² |
Contact Termination Plating: | Silver |
ECCN: | EAR99 |
Part Aliases: | T2192501035-000 |
SKU: | AMPT2192501035-000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |