T2192501050-000
HCM250-MC-50
Enhance power connectivity with the HCM250-MC-50 Pin Contact. Designed for industrial applications, this silver-plated contact ensures reliable performance. Featuring crimp termination, it securely attaches to wires and cables, accommodating a wire size of 50 mm². With RoHS compliance and lead-free solder processes, it meets environmental standards. Ideal for use in HDC HMN connectors, this single-position contact guarantees efficient power transmission in various circuit applications. Elevate your connectivity solutions with this high-quality component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | T2192501050-000 |
Series: | HDC HMN |
Termination Method: | Crimp |
Contact Type: | Pin |
Number of Positions: | 1 |
GPL: | LS0 |
Circuit Application: | Power |
Contact Mating Area Plating: | Silver |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | EQ48 |
Wire Size: | 50 mm² |
Contact Termination Plating: | Silver |
ECCN: | EAR99 |
Part Aliases: | T2192501050-000 |
SKU: | AMPT2192501050-000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |