T2192502050-000
HCM250-FC-50
The HCM250-FC-50 series is a reliable solution for power applications, featuring a single socket contact with a silver plating for enhanced conductivity. Designed for industrial use, it ensures durability and performance. With a crimp termination method, it easily connects to wire and cable, accommodating a wire size of 50 mm². This high-quality contact is RoHS compliant, making it environmentally friendly. Perfect for various circuit applications, it guarantees secure and efficient power transmission.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | T2192502050-000 |
Series: | HDC HCM250 |
Termination Method: | Crimp |
Contact Type: | Socket |
Number of Positions: | 1 |
GPL: | LS0 |
Circuit Application: | Power |
Contact Mating Area Plating: | Silver |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | EQ48 |
Wire Size: | 50 mm² |
Contact Termination Plating: | Silver |
ECCN: | EAR99 |
Part Aliases: | T2192502050-000 |
SKU: | AMPT2192502050-000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |