T2192501070-000
HCM250-MC-70
The HCM250-MC-70 series is a high-performance power connector designed for industrial applications. Featuring a crimp termination method and a single pin contact, this connector is ideal for wire and cable assemblies. With a contact mating area plated in silver, it ensures reliable conductivity. With a wire size of 70 mm², it can handle high-power applications with ease. Fully RoHS compliant, you can trust in its environmental sustainability. Perfect for use in a variety of industries, this connector guarantees secure and efficient power transmission.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | T2192501070-000 |
Series: | HDC HCM250 |
Termination Method: | Crimp |
Contact Type: | Pin |
Number of Positions: | 1 |
GPL: | LS0 |
Circuit Application: | Power |
Contact Mating Area Plating: | Silver |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | EQ48 |
Wire Size: | 70 mm² |
Contact Termination Plating: | Silver |
ECCN: | EAR99 |
Part Aliases: | T2192501070-000 |
SKU: | AMPT2192501070-000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |