T2192502070-000
HCM250-FC-70
Enhance power connectivity with our HCM250-FC-70 series socket contact, designed for industrial applications. Featuring durable silver plating in the contact mating area, it ensures reliable performance. With a termination method of crimping, this contact is compatible with 70 mm² wire sizes, guaranteeing a secure connection. Meeting RoHS compliance standards, it is environmentally friendly, making it a responsible choice for your projects. Trust in the quality and efficiency of our HDC HCM250 contact for seamless power transmission in your systems.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | T2192502070-000 |
Series: | HDC HCM250 |
Termination Method: | Crimp |
Contact Type: | Socket |
Number of Positions: | 1 |
GPL: | LS0 |
Circuit Application: | Power |
Contact Mating Area Plating: | Silver |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | EQ48 |
Wire Size: | 70 mm² |
Contact Termination Plating: | Silver |
ECCN: | EAR99 |
Part Aliases: | T2192502070-000 |
SKU: | AMPT2192502070-000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |