T2193501035-000
HCM350-MC-35
Enhance power connectivity with our HDC HCM350-MC-35 Pin Contact, designed for efficient crimp termination onto wire and cable assemblies. Featuring a single contact position with durable silver plating in the mating area, it ensures reliable performance in industrial applications. With a wire size of 35 mm², this contact is optimized for power transmission. Compliant with RoHS standards, it offers a sustainable solution without compromising on quality. Trust in the precision and durability of our Pin Contact for seamless power connections in your assemblies.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | T2193501035-000 |
Series: | HDC HCM250 |
Termination Method: | Crimp |
Contact Type: | Pin |
Number of Positions: | 1 |
GPL: | LS0 |
Circuit Application: | Power |
Contact Mating Area Plating: | Silver |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | EQ48 |
Wire Size: | 35 mm² |
Contact Termination Plating: | Silver |
ECCN: | EAR99 |
Part Aliases: | T2193501035-000 |
SKU: | AMPT2193501035-000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |