T2193501070-000
HCM350-MC-70
Enhance your power circuitry with our HDC HCM350-MC-70 Pin Contact, designed for seamless crimp termination on 35mm² wires. Featuring a durable silver plating in the contact mating area, this industrial-grade component ensures reliable connectivity in high-demand environments. Compliant with RoHS standards, it guarantees both performance and environmental responsibility. Perfect for a wide range of applications, from machinery to automotive systems, this contact is a versatile solution for your connectivity needs. Upgrade your connections with confidence, knowing that you're investing in quality and sustainability.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | T2193501070-000 |
Series: | HDC HCM250 |
Termination Method: | Crimp |
Contact Type: | Pin |
Number of Positions: | 1 |
GPL: | LS0 |
Circuit Application: | Power |
Contact Mating Area Plating: | Silver |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | EQ48 |
Wire Size: | 35 mm² |
Contact Termination Plating: | Silver |
ECCN: | EAR99 |
Part Aliases: | T2193501070-000 |
SKU: | AMPT2193501070-000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |