T2193501095-000

HCM350-MC-95

Enhance your industrial power connections with our HDC HCM350-MC-95 Pin Contact. This crimp termination contact, featuring a silver plating for optimal conductivity, is designed for use with 35 mm² wire and cable. Meeting RoHS compliance standards, it ensures both performance and environmental responsibility. Suitable for a wide range of applications, this contact guarantees reliable power transmission in any setting. Upgrade your connector system with the HDC HCM350-MC-95 for enhanced efficiency and durability.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T2193501095-000
Series:HDC HCM250
Termination Method:Crimp
Contact Type:Pin
Number of Positions:1
GPL:LS0
Circuit Application:Power
Contact Mating Area Plating:Silver
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:EQ48
Wire Size:35 mm²
Contact Termination Plating:Silver
ECCN:EAR99
Part Aliases:T2193501095-000
SKU:AMPT2193501095-000

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: