T2193502120-000
HCM350-FC-120
Enhance your power connections with our HCM350-FC-120 Crimp Socket Contact, designed for optimal performance in industrial settings. This single-position contact features silver plating in the mating area for efficient conductivity. With a wire size of 35 mm², it ensures secure and reliable connections. RoHS compliant, it meets environmental standards, while its lead-free solder process capability makes it a sustainable choice. Suitable for termination to wire and cable, this contact is a valuable component for your connector applications. Elevate your power transmission with this high-quality socket contact.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity T2193502120-000 |
Series: | HDC HCM250 |
Termination Method: | Crimp |
Contact Type: | Socket |
Number of Positions: | 1 |
GPL: | LS0 |
Circuit Application: | Power |
Contact Mating Area Plating: | Silver |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | EQ48 |
Wire Size: | 35 mm² |
Contact Termination Plating: | Silver |
ECCN: | EAR99 |
Part Aliases: | T2193502120-000 |
SKU: | AMPT2193502120-000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |