T2400002160-000
CSF-16
Introducing the CSF-16, a high-performing socket contact designed for power applications in industrial environments. With a current rating of 70 A and a termination method of crimping, it ensures secure and reliable connections. The contact material, copper alloy, offers excellent conductivity, while the silver plating in the mating area and termination enhances durability. Suitable for use with 16 mm² wires, it efficiently transmits power. This contact, part of the EQ48 series, is ideal for a wide range of connector applications, meeting industry standards for quality and performance. Please note that it is not reviewed for lead-free solder processes. Rest assured, the CSF-16 complies with RoHS regulations, making it environmentally friendly. Elevate your power connections with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity T2400002160-000 |
Amperage: | 70 A |
Termination Method: | Crimp |
Contact Material: | Copper Alloy |
Contact Type: | Socket |
GPL: | LS0 |
Circuit Application: | Power |
Contact Mating Area Plating: | Silver |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | EQ48 |
Wire Size: | 16 mm² |
Contact Transmits: | Power |
Contact Termination Plating: | Silver |
ECCN: | EAR99 |
Part Aliases: | T2400002160-000 |
SKU: | AMPT2400002160-000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |