Product Category: | |
---|---|
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | 000-1075 |
Connector Type: | PCB Terminations |
Termination Method: | Cable - Clamp |
Maximum Operating Temperature: | 80 °C |
Minimum Operating Temperature: | -40 °C |
IP Rating: | Not Rated |
Orientation: | Straight |
Impedance: | 50 Ω |
Operating Frequency: | Cable Defined Max GHz |
Body Material: | Brass |
Panel Mount Type: | Bulkhead |
Body Finish: | Silver |
SKU: | AMR000-1075 |
Mil Qualified: | No |
Cable Group: | E |
Cable Type: | RG-8,RG-213,RG-225,Times AA-4478,Belden 8267,Belden 9251,Belden 9880,Belden 89880,Belden 8242,Belden 8268 |
Insulator Material: | Not Applicable |
Operating Level: | Commercial |
Isolated: | No |
Low PIM: | No |
Non Magnetic: | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |