031-218-75-12G
BNC Plug to BNC Plug 75 Ohm Straight 12G Optimized
Enhance your RF connectivity with our high-performance BNC Plug to BNC Plug adapter. Designed for optimal signal transmission, this straight adapter features 75 Ohm impedance and is 12G optimized, ensuring seamless compatibility with high-speed applications. Crafted with brass contacts plated in gold, it guarantees reliable conductivity and durability. The nickel-finished phosphor bronze body provides excellent protection against corrosion, making it ideal for long-term use. RoHS compliant and operating at a maximum frequency of 12 GHz, this adapter offers a versatile solution for various RF coaxial setups. Upgrade your connectivity with this essential component.
Product Category: | |
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | 031-218-75-12G |
Contact Material: | Brass |
Contact Plating: | Gold |
Orientation: | Straight |
Adapter Type: | BNC to BNC |
Impedance: | 75 Ω |
Body Material: | Phosphor Bronze |
Body Finish: | Nickel |
Frequency GHZ: | 12 Max GHz |
Adapter Side 1: | BNC |
Adapter Side 2: | BNC |
Adapter Side 2 Gender: | Plug |
Adapter Side 1 Gender: | Plug |
SKU: | AMR031-218-75-12G |
Mil Qualified: | No |
Insulator Material: | PTFE |
IP Rating: | Not Rated |
Panel Mounting Feature: | Not Applicable |
Operating Level: | Performance |
Isolated: | No |
Low PIM: | No |
Temp (Max Degrees Celsius): | 165 (Max Degrees Celsius) |
Temp (Min Degrees Celsius): | -65 (Min Degrees Celsius) |
Non Magnetic: | No |
Contact Finish: | Gold |
Contact Material: | Brass |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |