Product Category: | |
---|---|
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | 031-221-RFX |
Connector Type: | BNC |
Gender: | Jack |
Termination Method: | Solder Cup |
Contact Material: | Phosphor Bronze |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -40 °C |
IP Rating: | Not Rated |
Orientation: | Straight |
Impedance: | 50 Ω |
Operating Frequency: | 4 Max GHz |
Body Material: | Zinc Diecast |
Panel Mount Type: | Bulkhead - Front Mount |
Body Finish: | Nickel |
Coupling Type: | Bayonet |
SKU: | AMR031-221-RFX |
Mil Qualified: | No |
Cable Group: | Not Applicable |
Cable Type: | Not Applicable |
Insulator Material: | Delrin |
Operating Level: | Commercial |
Isolated: | No |
Low PIM: | No |
Non Magnetic: | No |
Contact Finish: | Gold |
Contact Termination: | Solder |
Mating Cycles (Min): | 500 |
Extended Dielectric Length: | 0.205 Inches (5.21 mm) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |