122393

RF Connector TNC Straight Crimp Plug Times LMR-400 Belden 9913 50 Ohm

Enhance your RF connectivity with our TNC Straight Crimp Plug, designed for seamless integration with Times LMR-400 and Belden 9913 cables. This 50 Ohm connector features a durable brass body with a nickel finish, ensuring reliable performance in a wide range of environments. The phosphor bronze contacts guarantee excellent conductivity, while the straight orientation and threaded coupling type make installation a breeze. With a maximum operating frequency of 11 GHz and RoHS compliance, this connector is ideal for high-frequency applications. From industrial to aerospace, trust in the quality and versatility of our RF Connector for all your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 122393
Connector Type:TNC
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:11 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Threaded
SKU:AMR122393
Mil Qualified:No
Cable Group:I
Cable Type:Times AA-5886,Times AA-6146,Times LMR-400,Times LMR-400 UltraFlex,Belden 7810A,Belden 8214,Belden 9913
Insulator Material:PTFE
Operating Level:Commercial
Isolated:No
Low PIM:No
Non Magnetic:No
Thread Direction:Standard
Contact Finish:Gold
Contact Termination:Solder
Mating Cycles (Min):500
Assembly Tool:47-10210

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: