031-2368

RF Connector TNC Straight Crimp Plug RG-59 RG-62 50 Ohm

Enhance your RF connectivity with our TNC Straight Crimp Plug, designed for optimal performance in RG-59 and RG-62 cables. With a 50 Ohm impedance, this connector ensures reliable signal transmission in any application. Crafted with precision from durable brass, it can withstand temperatures ranging from -65°C to 165°C, making it suitable for a wide range of environments. The nickel finish not only adds to its longevity but also enhances its aesthetic appeal. Featuring a threaded coupling type, this plug guarantees a secure and stable connection. RoHS compliant, it meets international standards for environmental responsibility. Take your RF setups to the next level with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 031-2368
Connector Type:TNC
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:11 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Threaded
SKU:AMR031-2368
Mil Qualified:No
Cable Group:D
Cable Type:RG-59,RG-62,Belden 8221,Belden 8241,Belden 9169,Belden 9204,Belden 9228,Canare LV-61S
Insulator Material:PTFE
Isolated:No
Low PIM:No
Non Magnetic:No
Thread Direction:Standard
Contact Finish:Gold
Contact Termination:Crimp
Mating Cycles (Min):500
Assembly Tool:CTL-8

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: