031-316-RFX

RF Connector BNC Right Angle Crimp Plug RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm

Enhance your RF connectivity with our BNC Right Angle Crimp Plug, designed for optimal performance with cables like RG-174, RG-188, RG-316, Times LMR-100A, and boasting a 50 Ohm impedance. Crafted with a durable Brass body and Nickel finish, this plug ensures reliable signal transmission in a wide temperature range from -40°C to 85°C. Its Bayonet coupling type and Crimp termination method offer secure and easy installation, making it ideal for various applications in the RF domain. RoHS compliant and featuring Phosphor Bronze contacts, it guarantees both environmental responsibility and high conductivity. Suitable for frequencies up to 4 GHz, this connector is a versatile and essential component for your RF systems. Elevate your connectivity today with this BNC Right Angle Crimp Plug.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 031-316-RFX
Connector Type:BNC
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Right Angle1
Impedance:50 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR031-316-RFX
Mil Qualified:No
Cable Group:B
Cable Type:RG-174,RG-188,RG-316,Times LMR-100A,Belden 7805A,Belden 8216,Belden 83269,Belden 83284,Belden 84316
Insulator Material:Delrin
Operating Level:Commercial
Isolated:No
Low PIM:No
Non Magnetic:No
Contact Finish:Gold
Contact Termination:Crimp
Mating Cycles (Min):500
Assembly Tool:CTL-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: