031-321
RF Connector BNC Straight Crimp Plug RG-59 RG-62 50 Ohm
Enhance your RF connectivity with our BNC Straight Crimp Plug, designed for seamless integration with RG-59 and RG-62 cables. Engineered for optimal performance, this 50 Ohm connector boasts a durable brass construction with a nickel finish, ensuring longevity and reliability in diverse operating environments. With a straight orientation and bayonet coupling type, installation is quick and hassle-free. RoHS compliant and capable of operating in temperatures ranging from -65°C to 165°C, this connector is ideal for a wide range of applications in the field of RF technology. Upgrade your setup today with this essential component.
Product Category: | |
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | Amphenol RF 031-321 |
Connector Type: | BNC |
Gender: | Plug |
Termination Method: | Cable - Crimp |
Contact Material: | Brass |
Maximum Operating Temperature: | 165 °C |
Minimum Operating Temperature: | -65 °C |
IP Rating: | Not Rated |
Orientation: | Straight |
Impedance: | 50 Ω |
Operating Frequency: | 4 Max GHz |
Body Material: | Brass |
Panel Mount Type: | Not Applicable |
Body Finish: | Nickel |
Coupling Type: | Bayonet |
SKU: | AMR031-321 |
Mil Qualified: | No |
Cable Group: | D |
Cable Type: | RG-59,RG-62,Belden 8221,Belden 8241,Belden 9169,Belden 9204,Belden 9228,Canare LV-61S |
Insulator Material: | PTFE |
Isolated: | No |
Low PIM: | No |
Non Magnetic: | No |
Contact Finish: | Gold |
Contact Termination: | Crimp |
Mating Cycles (Min): | 500 |
Assembly Tool: | CTL-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |