031-343-RFX

RF Connector BNC Straight Crimp Jack RG-59 RG-62 Bulkhead Front Mount 50 Ohm

Enhance your RF connectivity with our BNC Straight Crimp Jack, designed for seamless integration in RG-59 and RG-62 cables. This 50 Ohm connector boasts a durable brass body with a nickel finish, ensuring reliable performance in a variety of environments. Featuring a front mount bulkhead design, it offers convenient installation options. The phosphor bronze contact material guarantees optimal signal transmission, while the bayonet coupling type ensures secure connections. With a wide operating temperature range from -40°C to 85°C and RoHS compliance, this connector is a versatile and environmentally friendly choice for your RF applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 031-343-RFX
Connector Type:BNC
Gender:Jack
Termination Method:Cable - Crimp
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:Bulkhead - Front Mount
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR031-343-RFX
Mil Qualified:No
Cable Group:D
Cable Type:RG-59,RG-62,Belden 8221,Belden 8241,Belden 9169,Belden 9204,Belden 9228,Canare LV-61S
Insulator Material:Delrin
Operating Level:Commercial
Isolated:No
Low PIM:No
Non Magnetic:No
Contact Finish:Gold
Contact Termination:Solder
Mating Cycles (Min):500
Assembly Tool:CTL-8

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: