031-6827
RF Connector TNC Straight Crimp Jack Times LMR-240 Optimized 50 Ohm
Elevate your RF connectivity with our TNC Straight Crimp Jack Connector, designed for seamless integration with Times LMR-240 Optimized cables. Engineered for a precise 50 Ohm impedance, this connector ensures optimal signal transmission in high-frequency environments, with a maximum operating frequency of 6 GHz. Crafted with durable Beryllium Copper contacts and a Nickel-finished Brass body, it guarantees reliable performance in a wide temperature range, from -65°C to 165°C. The threaded coupling mechanism provides secure and efficient mating, making it ideal for demanding industrial applications. Rest assured, this RoHS-compliant connector meets stringent environmental standards, reflecting our commitment to quality and sustainability. Upgrade your RF setups with confidence, knowing you have a dependable solution for your connectivity needs.
Product Category: | |
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | 031-6827 |
Connector Type: | TNC |
Gender: | Jack |
Termination Method: | Cable - Crimp |
Contact Material: | Beryllium Copper |
Maximum Operating Temperature: | 165 °C |
Minimum Operating Temperature: | -65 °C |
IP Rating: | Not Rated |
Orientation: | Straight |
Impedance: | 50 Ω |
Operating Frequency: | 6 Max GHz |
Body Material: | Brass |
Panel Mount Type: | Not Applicable |
Body Finish: | Nickel |
Coupling Type: | Threaded |
SKU: | AMR031-6827 |
Mil Qualified: | No |
Cable Group: | LL04 |
Cable Type: | Times LMR-240 Optimized,Times LMR-240 UltraFlex Optimized |
Insulator Material: | PTFE |
Isolated: | No |
Low PIM: | No |
Non Magnetic: | No |
Thread Direction: | Standard |
Contact Finish: | Gold |
Contact Termination: | Solder |
Mating Cycles (Min): | 500 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |