031-70543-12G
RF Connector BNC Straight Crimp Jack Belden 1505A Belden 4505R AT&T 734 75 Ohm 12G Optimized
Enhance your RF connectivity with our BNC Straight Crimp Jack, designed for optimal performance in 12G applications. Compatible with Belden 1505A, Belden 4505R, and AT&T 734 cables, this 75 Ohm connector boasts high-quality construction with a brass body and nickel finish. The crimp termination method ensures secure attachment, while the straight orientation and bayonet coupling type offer convenience in installation. With a maximum operating frequency of 12 GHz and RoHS compliance, it's the perfect choice for professional RF setups. Trust in its durability and efficiency for seamless signal transmission.
Product Category: | |
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | Amphenol RF 031-70543-12G |
Connector Type: | BNC |
Gender: | Jack |
Termination Method: | Cable - Crimp |
Contact Material: | Phosphor Bronze |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -40 °C |
IP Rating: | Not Rated |
Orientation: | Straight |
Impedance: | 75 Ω |
Operating Frequency: | 12 Max GHz |
Body Material: | Brass |
Panel Mount Type: | Not Applicable |
Body Finish: | Nickel |
Coupling Type: | Bayonet |
SKU: | AMR031-70543-12G |
Mil Qualified: | No |
Cable Group: | D1 |
Cable Type: | Belden 1426A,Belden 1505A,Belden 4505R,Belden 8212,Belden 8241F,Belden 9100,Belden 9259,AT&T 734,AT&T 734A |
Insulator Material: | PTFE |
Operating Level: | Performance |
Isolated: | No |
Low PIM: | No |
Non Magnetic: | No |
Contact Finish: | Gold |
Contact Termination: | Crimp |
Mating Cycles (Min): | 500 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |