031-70544-12G
RF Connector BNC Right Angle Crimp Plug Belden 1855A Belden 4855R Belden 4855P 75 Ohm 12G Optimized
Enhance your RF connectivity with our BNC Right Angle Crimp Plug, specially designed for seamless integration with Belden 1855A, 4855R, and 4855P cables. Engineered for 75 Ohm 12G optimization, this plug ensures high-performance signal transmission in demanding environments. Crafted from durable brass with a nickel finish, it guarantees longevity and reliability. Featuring a convenient right-angle orientation and bayonet coupling, it offers easy installation and secure connections. With a wide operating temperature range from -65°C to 165°C and RoHS compliance, it meets stringent industry standards for performance and environmental responsibility. Perfect for professional audio, video, and broadcast applications, this RF connector is a must-have for any setup requiring precision and quality. Elevate your connectivity experience with our BNC Right Angle Crimp Plug.
Product Category: | |
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | 031-70544-12G |
Connector Type: | BNC |
Gender: | Plug |
Termination Method: | Cable - Crimp |
Contact Material: | Brass |
Maximum Operating Temperature: | 165 °C |
Minimum Operating Temperature: | -65 °C |
IP Rating: | Not Rated |
Orientation: | Right Angle |
Impedance: | 75 Ω |
Operating Frequency: | 18 Max GHz |
Body Material: | Brass |
Panel Mount Type: | Not Applicable |
Body Finish: | Nickel |
Coupling Type: | Bayonet |
SKU: | AMR031-70544-12G |
Mil Qualified: | No |
Cable Group: | D4 |
Cable Type: | Belden 1855A,Belden 4855R,Belden 4855P |
Insulator Material: | PTFE |
Operating Level: | Performance |
Isolated: | No |
Low PIM: | No |
Non Magnetic: | No |
Contact Finish: | Gold |
Contact Termination: | Crimp |
Mating Cycles (Min): | 500 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |