031-70547-12G
RF Connector BNC Straight Crimp Jack Belden 1694A Belden 4694R 75 Ohm 12G Optimized
Enhance your RF connectivity with our BNC Straight Crimp Jack, specifically engineered for optimal performance with Belden 1694A and Belden 4694R cables. This 75 Ohm connector is designed for 12G applications, ensuring high-speed data transmission. Crafted with precision and durability in mind, it features a phosphor bronze construction with a nickel finish, guaranteeing reliable conductivity and longevity. Operating seamlessly in temperatures ranging from -40 °C to 85 °C, it's ideal for a variety of environments. The bayonet coupling type ensures a secure connection, while its straight orientation offers versatility in installation. RoHS compliant and meticulously tested for quality, this RF connector is a must-have for professional audio/video setups and telecommunications systems. Elevate your connectivity standards with this essential component.
Product Category: | |
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | 031-70547-12G |
Connector Type: | BNC |
Gender: | Jack |
Termination Method: | Cable - Crimp |
Contact Material: | Phosphor Bronze |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -40 °C |
IP Rating: | Not Rated |
Orientation: | Straight |
Impedance: | 75 Ω |
Operating Frequency: | 12 Max GHz |
Body Material: | Phosphor Bronze |
Panel Mount Type: | Not Applicable |
Body Finish: | Nickel |
Coupling Type: | Bayonet |
SKU: | AMR031-70547-12G |
Mil Qualified: | No |
Cable Group: | Q |
Cable Type: | Belden 1694A,Belden 4694R,Belden 9248 |
Insulator Material: | PTFE |
Operating Level: | Performance |
Isolated: | No |
Low PIM: | No |
Non Magnetic: | No |
Contact Finish: | Gold |
Contact Termination: | Crimp |
Mating Cycles (Min): | 500 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |