031-70555-12G
RF Connector BNC Straight Crimp Jack Canare L-3.3CUHD 75 Ohm 12G Optimized
Enhance your RF connectivity with our BNC Straight Crimp Jack. Designed for optimal performance in high-speed 12G applications, this connector is a must-have for professionals in the audiovisual and broadcasting industries. With a durable construction featuring Canare L-3.3CUHD 75 Ohm technology and a body made of nickel-finished brass, it ensures reliable signal transmission. The straight orientation and bayonet coupling make installation a breeze, while the RoHS compliance reflects our commitment to environmental responsibility. Suitable for cable termination via crimping, it guarantees secure and efficient connections. Whether you're setting up a studio or upgrading your equipment, this BNC connector is the perfect choice.
Product Category: | |
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | 031-70555-12G |
Connector Type: | BNC |
Gender: | Jack |
Termination Method: | Cable - Crimp |
Contact Material: | Phosphor Bronze |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -40 °C |
IP Rating: | Not Rated |
Orientation: | Straight |
Impedance: | 75 Ω |
Operating Frequency: | 12 Max GHz |
Body Material: | Brass |
Panel Mount Type: | Not Applicable |
Body Finish: | Nickel |
Coupling Type: | Bayonet |
SKU: | AMR031-70555-12G |
Mil Qualified: | No |
Cable Group: | D5 |
Cable Type: | Canare L-3.3CUHD |
Insulator Material: | PTFE |
Operating Level: | Performance |
Isolated: | No |
Low PIM: | No |
Non Magnetic: | No |
Contact Finish: | Gold |
Contact Termination: | Crimp |
Mating Cycles (Min): | 500 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |