034-1046

RF Connector HD-BNC Straight Crimp Jack Belden 1855A Bulkhead Rear Mount 75 Ohm

Elevate your RF connectivity with our HD-BNC Straight Crimp Jack. Designed for optimum performance, this connector is crafted for Belden 1855A cables, ensuring a seamless fit for your 75 Ohm systems. With a durable brass body and nickel finish, it guarantees long-lasting durability while maintaining signal integrity. The bayonet coupling feature allows for quick and secure connections, ideal for high-frequency applications up to 4 GHz. Whether you're setting up a new system or upgrading existing equipment, this RF connector is a reliable choice. RoHS compliant, it meets strict environmental standards for added peace of mind. Trust in its quality and precision for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 034-1046
Connector Type:HD-BNC
Gender:Jack
Termination Method:Cable - Crimp
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:75 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:Bulkhead - Rear Mount
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR034-1046
Mil Qualified:No
Cable Group:D4
Cable Type:Belden 1855A,Belden 4855R,Belden 4855P
Insulator Material:PTFE
Operating Level:Performance
Isolated:No
Low PIM:No
Non Magnetic:No
Contact Finish:Gold
Contact Termination:Crimp
Mating Cycles (Min):500

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: