034-1126-12G

RF Connector HD-BNC Straight PCB Jack Through Hole Bulkhead Front Mount 75 Ohm 12G Optimized

Enhance your RF connectivity with our HD-BNC Straight PCB Jack Through Hole Bulkhead Front Mount Connector, meticulously designed for optimal performance in 12G environments. This 75 Ohm connector boasts a robust construction, featuring a body made of brass with a gold finish. Its Beryllium Copper contacts ensure reliable signal transmission, even in extreme temperatures ranging from -65 °C to 165 °C. With a maximum operating frequency of 18 GHz, it is ideal for high-speed data applications. The bayonet coupling mechanism offers secure and efficient mating, while the straight orientation and bulkhead front mount design provide versatile installation options. RoHS compliant and meticulously engineered, this connector is a crucial component for professionals in the RF industry.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 034-1126-12G
Connector Type:HD-BNC
Gender:Jack
Termination Method:PCB - Through Hole
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:75 Ω
Operating Frequency:18 Max GHz
Body Material:Brass
Panel Mount Type:Bulkhead - Front Mount
Body Finish:Gold
Coupling Type:Bayonet
SKU:AMR034-1126-12G
Mil Qualified:No
Cable Group:Not Applicable
Cable Type:Not Applicable
Insulator Material:PTFE
Operating Level:Performance
Isolated:No
Low PIM:No
Non Magnetic:No
Contact Finish:Gold
Contact Termination:Solder
Mating Cycles (Min):500

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: