034-1132-12G
RF Connector HD-BNC Straight Crimp Plug Belden 4731P Belden 4731R 75 Ohm 12G Optimized
Elevate your RF connectivity with our HD-BNC Straight Crimp Plug, designed for seamless integration with Belden 4731P and 4731R cables. Engineered for 75 Ohm 12G optimization, this connector ensures high-performance signal transmission. Crafted from durable brass with a nickel finish, it guarantees long-lasting quality. The phosphor bronze contact material and bayonet coupling type further enhance its reliability. Operating efficiently in temperatures ranging from -30°C to 85°C, it's suitable for a wide range of environments. Ideal for professional installations requiring top-notch RF performance, this connector is RoHS compliant, meeting industry standards for environmental responsibility. Upgrade your RF coaxial setup with this essential component.
Product Category: | |
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | 034-1132-12G |
Connector Type: | HD-BNC |
Gender: | Plug |
Termination Method: | Cable - Crimp |
Contact Material: | Phosphor Bronze |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -30 °C |
IP Rating: | Not Rated |
Orientation: | Straight |
Impedance: | 75 Ω |
Operating Frequency: | 18 Max GHz |
Body Material: | Brass |
Panel Mount Type: | Not Applicable |
Body Finish: | Nickel |
Coupling Type: | Bayonet |
SKU: | AMR034-1132-12G |
Mil Qualified: | No |
Cable Group: | R1 |
Cable Type: | Belden 4731P,Belden 4731R |
Insulator Material: | PTFE |
Operating Level: | Performance |
Isolated: | No |
Low PIM: | No |
Non Magnetic: | No |
Contact Finish: | Gold |
Contact Termination: | Crimp |
Mating Cycles (Min): | 500 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |