082-340-1052

RF Connector N-Type Straight Crimp Plug Times LMR-400 Optimized Belden 9913 50 Ohm

Easily connect RF cables with our N-Type Straight Crimp Plug, designed for optimal performance with Times LMR-400 and Belden 9913 cables. This 50 Ohm connector features a durable brass construction with nickel finish, ensuring reliable conductivity in a wide temperature range from -65 °C to 165 °C. The threaded coupling type guarantees secure mating, while the straight orientation offers seamless integration in your setup. With a maximum operating frequency of 11 GHz, this connector is perfect for high-frequency applications in telecommunications, aerospace, and more. RoHS compliant for environmental responsibility. Upgrade your RF connections with this professional-grade plug.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 082-340-1052
Connector Type:N-Type
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:11 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Threaded
SKU:AMR082-340-1052
Mil Qualified:No
Cable Group:I
Cable Type:Times AA-5886,Times AA-6146,Times LMR-400,Times LMR-400 UltraFlex,Belden 7810A,Belden 8214,Belden 9913
Insulator Material:PTFE
Isolated:No
Low PIM:No
Non Magnetic:No
Thread Direction:Standard
Contact Finish:Silver
Contact Termination:Crimp
Mating Cycles (Min):500
Assembly Tool:CTL-11

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: