082-6093-RFX

RF Connector N-Type Straight Crimp Jack RG-174 RG-188 RG-316 Times LMR-100A Bulkhead 50 Ohm

Upgrade your RF connectivity with our N-Type Straight Crimp Jack connector. Designed for optimal performance, it is compatible with a range of cables including RG-174, RG-188, RG-316, Times LMR-100A, ensuring versatile use. With a durable brass construction and nickel finish, it offers reliable conductivity and longevity. Operating seamlessly in temperatures ranging from -65°C to 165°C, it is suitable for a variety of environments. Featuring a 50 Ohm impedance and operating frequency of up to 11 GHz, it guarantees efficient signal transmission. The threaded coupling and bulkhead panel mount feature make installation easy and secure. RoHS compliant for environmental responsibility, this connector is a must-have for your RF coaxial setup.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 082-6093-RFX
Connector Type:N-Type
Gender:Jack
Termination Method:Cable - Crimp
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:11 Max GHz
Body Material:Brass
Panel Mount Type:Bulkhead - Rear Mount
Body Finish:Nickel
Coupling Type:Threaded
SKU:AMR082-6093-RFX
Mil Qualified:No
Cable Group:B
Cable Type:RG-174,RG-188,RG-316,Times LMR-100A,Belden 7805A,Belden 8216,Belden 83269,Belden 83284,Belden 84316
Insulator Material:PTFE
Isolated:No
Low PIM:No
Non Magnetic:No
Thread Direction:Standard
Contact Finish:Gold
Contact Termination:Crimp
Mating Cycles (Min):500
Assembly Tool:CTL-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: