Product Category: | |
---|---|
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | 083-363-1NE |
Accessory Type: | Backshell |
Gender: | Jack |
Body Material: | Zinc Diecast |
SKU: | AMR083-363-1NE |
Mil Qualified: | No |
IP Rating: | Not Rated |
Panel Mounting Feature: | 4-Hole Flange |
Isolated: | No |
Low PIM: | No |
Non Magnetic: | No |
Thread Direction: | Standard |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |