095-902-450-003

SMA Straight Plug to SMA Straight Plug Hand Formable 0.141 Inch 3 in Length 50 Ohms

Enhance your connectivity with this SMA Straight Plug to SMA Straight Plug cable assembly. Crafted from durable Hand Formable 0.141 Inch cable, it offers a reliable 3-inch length suitable for various applications. With a 50 Ohm impedance and RoHS compliance, you can count on both quality performance and environmental responsibility. Perfect for wire management, this assembly is a versatile solution for your coaxial cable needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-902-450-003
Overall Length:3 in
Connector End 1:SMA
Connector End 2:SMA
Impedance:50 Ω
Cable Type:Hand Formable .141 in
Cable Assembly Type:SMA to SMA
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR095-902-450-003
Mil Qualified:No
Low PIM:No
Connector 1 Part Number:901-9808-T
Connector 2 Part Number:901-9808-T

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: