095-902-451-003
SMA Straight Plug to SMA Straight Plug Times TFlex 405 3 in Length 50 Ohms
Enhance your connectivity with this high-quality SMA Straight Plug to SMA Straight Plug Times TFlex 405 Cable Assembly. Designed for optimal performance, this 3-inch cable boasts a 50 Ohm impedance, making it ideal for various applications. The durable construction ensures reliable signal transmission, while the RoHS compliance underscores our commitment to environmental responsibility. Perfect for wire management and coaxial setups, this assembly is a versatile solution for your connectivity needs. Upgrade your setup with this essential component today.
Product Category: | |
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | Amphenol RF 095-902-451-003 |
Overall Length: | 3 in |
Connector End 1: | SMA |
Connector End 2: | SMA |
Impedance: | 50 Ω |
Cable Type: | Times TFlex 405 |
Cable Assembly Type: | SMA to SMA |
Connector End 1 Style: | Str Plug |
Connector End 2 Style: | Str Plug |
SKU: | AMR095-902-451-003 |
Mil Qualified: | No |
Low PIM: | No |
Connector 1 Part Number: | 901-9201-2ASF-T |
Connector 2 Part Number: | 901-9201-2ASF-T |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |