095-902-451-018

SMA Straight Plug to SMA Straight Plug Times TFlex 405 18 in Length 50 Ohms

Enhance your connectivity with this high-quality SMA Straight Plug to SMA Straight Plug Cable Assembly, featuring Times TFlex 405 technology. With an impressive 18-inch length, this 50 Ohm cable ensures optimal signal transmission. Both connector ends are meticulously crafted for a secure fit, boasting SMA Straight Plug design. RoHS compliant for environmentally conscious practices, this cable assembly is a reliable solution for seamless data transfer in a variety of applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-902-451-018
Overall Length:18 in
Connector End 1:SMA
Connector End 2:SMA
Impedance:50 Ω
Cable Type:Times TFlex 405
Cable Assembly Type:SMA to SMA
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR095-902-451-018
Mil Qualified:No
Low PIM:No
Connector 1 Part Number:901-9201-2ASF-T
Connector 2 Part Number:901-9201-2ASF-T

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: