095-902-462-003
SMA STR. JACK TO BLUNT CUT ON
Enhance connectivity with our SMA to Unterminated Cable Assembly, designed for efficient signal transmission in a variety of applications. With an overall length of 3 inches and hand-formable 0.047-inch cable, this assembly offers flexibility and durability. The SMA connector end ensures a secure fit, while the unterminated end allows for versatile use. Operating at 50 ohms impedance, it guarantees reliable performance. RoHS compliance underscores our commitment to environmental responsibility. Ideal for wire management in diverse settings, this assembly is a dependable choice for seamless coaxial connections.
Product Category: | |
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | Amphenol RF 095-902-462-003 |
Overall Length: | 3 in |
Connector End 1: | SMA |
Connector End 2: | Unterminated |
Impedance: | 50 Ω |
Cable Type: | Hand Formable 0.047 Inch |
Cable Assembly Type: | SMA to Unterminated Cable Assemblies |
Connector End 1 Style: | Str Jack |
Connector End 2 Style: | Unterminated |
SKU: | AMR095-902-462-003 |
Mil Qualified: | No |
Low PIM: | No |
Connector 1 Part Number: | 132257 |
Connector 2 Part Number: | Not Applicable |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |