095-902-462-004

SMA STR. JACK TO BLUNT CUT ON

Enhance your connectivity with this high-quality SMA to Unterminated Cable Assembly. Designed for optimal performance, this 4-inch hand-formable cable features a 0.047-inch diameter and a 50 Ω impedance, making it suitable for a wide range of applications. The SMA connector on one end ensures a secure and reliable connection, while the unterminated end offers flexibility for custom installations. With RoHS compliance, you can trust that this cable assembly meets strict environmental standards. Whether you're in need of precise wire management or seamless coaxial connections, this assembly is a versatile solution for various industries. Elevate your networking capabilities with this essential product.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-902-462-004
Overall Length:4 in
Connector End 1:SMA
Connector End 2:Unterminated
Impedance:50 Ω
Cable Type:Hand Formable 0.047 Inch
Cable Assembly Type:SMA to Unterminated Cable Assemblies
Connector End 1 Style:Str Jack
Connector End 2 Style:Unterminated
SKU:AMR095-902-462-004
Mil Qualified:No
Low PIM:No
Connector 1 Part Number:132257
Connector 2 Part Number:Not Applicable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: