095-902-462-005

SMA STR. JACK TO BLUNT CUT ON

Enhance your connectivity with this high-quality SMA to Unterminated Cable Assembly. With an overall length of 5 inches and a hand formable 0.047-inch cable type, it offers flexibility and durability for various applications. The SMA connector end features a Str Jack style, ensuring secure and reliable connections. Operating at 50 Ω impedance, this cable assembly is suitable for high-frequency transmission. RoHS compliant, it meets environmental standards for a more sustainable solution. Upgrade your wire management with this essential component in coaxial cable assemblies.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-902-462-005
Overall Length:5 in
Connector End 1:SMA
Connector End 2:Unterminated
Impedance:50 Ω
Cable Type:Hand Formable 0.047 Inch
Cable Assembly Type:SMA to Unterminated Cable Assemblies
Connector End 1 Style:Str Jack
Connector End 2 Style:Unterminated
SKU:AMR095-902-462-005
Mil Qualified:No
Low PIM:No
Connector 1 Part Number:132257
Connector 2 Part Number:Not Applicable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: