095-902-462-009

SMA STR. JACK TO BLUNT CUT ON

Enhance your connectivity with this 9-inch SMA to Unterminated Cable Assembly, designed for optimum performance in a variety of applications. Featuring a durable Hand Formable 0.047 Inch cable type with a 50 Ω impedance, this assembly ensures reliable signal transmission. The connector end 1 boasts a Str Jack style SMA connector for secure attachment, while the Unterminated end offers flexibility for customization. RoHS compliant for environmental responsibility, this high-quality coaxial cable assembly is a versatile solution for wire management in any setting.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-902-462-009
Overall Length:9 in
Connector End 1:SMA
Connector End 2:Unterminated
Impedance:50 Ω
Cable Type:Hand Formable 0.047 Inch
Cable Assembly Type:SMA to Unterminated Cable Assemblies
Connector End 1 Style:Str Jack
Connector End 2 Style:Unterminated
SKU:AMR095-902-462-009
Mil Qualified:No
Low PIM:No
Connector 1 Part Number:132257
Connector 2 Part Number:Not Applicable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: