095-902-462-012
SMA STR. JACK TO BLUNT CUT ON
Upgrade your connectivity with our premium 12-inch SMA to Unterminated Cable Assembly. Featuring a durable Hand Formable 0.047 Inch cable, this assembly ensures optimal signal transmission with its 50 Ω impedance. The SMA connector end 1, with a Str Jack style, guarantees a secure and high-performance connection. RoHS compliant and meticulously crafted, this cable assembly is perfect for a wide range of applications in wire management and coaxial setups. Trust in its quality for seamless connectivity in your projects.
Product Category: | |
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | Amphenol RF 095-902-462-012 |
Overall Length: | 12 in |
Connector End 1: | SMA |
Connector End 2: | Unterminated |
Impedance: | 50 Ω |
Cable Type: | Hand Formable 0.047 Inch |
Cable Assembly Type: | SMA to Unterminated Cable Assemblies |
Connector End 1 Style: | Str Jack |
Connector End 2 Style: | Unterminated |
SKU: | AMR095-902-462-012 |
Mil Qualified: | No |
Low PIM: | No |
Connector 1 Part Number: | 132257 |
Connector 2 Part Number: | Not Applicable |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |