095-902-463-004
SMA STR. JACK TO BLUNT CUT ON
Easily connect RF devices with our high-quality SMA to Unterminated Cable Assembly. This 4-inch hand-formable .085-inch coaxial cable features a SMA connector on one end and unterminated on the other, providing seamless integration in various setups. With a 50-ohm impedance and RoHS compliance, it ensures optimal signal transmission while meeting environmental standards. The straight jack design on one end offers a secure and reliable connection, making it ideal for professional applications. Suitable for wire management and coaxial setups, this cable assembly is a versatile solution for your connectivity needs.
Product Category: | |
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | Amphenol RF 095-902-463-004 |
Overall Length: | 4 in |
Connector End 1: | SMA |
Connector End 2: | Unterminated |
Impedance: | 50 Ω |
Cable Type: | Hand Formable .085 in |
Cable Assembly Type: | SMA to Unterminated Cable Assemblies |
Connector End 1 Style: | Str Jack |
Connector End 2 Style: | Unterminated |
SKU: | AMR095-902-463-004 |
Mil Qualified: | No |
Low PIM: | No |
Connector 1 Part Number: | 132103 |
Connector 2 Part Number: | Not Applicable |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |