095-902-463-006
SMA STR. JACK TO BLUNT CUT ON
Enhance your connectivity with this high-quality SMA to Unterminated Cable Assembly. Measuring 6 inches in overall length, this cable features a SMA connector on one end and an unterminated connector on the other, suitable for a variety of applications. With a 50 ohm impedance and crafted from durable Hand Formable .085-inch cable, it ensures reliable signal transmission. The SMA connector end boasts a Str Jack style, adding versatility to its use. RoHS compliant and designed for optimal wire management, this assembly is a must-have in any setup requiring coaxial cable connections.
Product Category: | |
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | Amphenol RF 095-902-463-006 |
Overall Length: | 6 in |
Connector End 1: | SMA |
Connector End 2: | Unterminated |
Impedance: | 50 Ω |
Cable Type: | Hand Formable .085 in |
Cable Assembly Type: | SMA to Unterminated Cable Assemblies |
Connector End 1 Style: | Str Jack |
Connector End 2 Style: | Unterminated |
SKU: | AMR095-902-463-006 |
Mil Qualified: | No |
Low PIM: | No |
Connector 1 Part Number: | 132103 |
Connector 2 Part Number: | Not Applicable |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |