095-902-463-009

SMA STR. JACK TO BLUNT CUT ON

Enhance your connectivity with this high-quality SMA to Unterminated Cable Assembly. Featuring an overall length of 9 inches and a hand formable .085-inch cable type, it offers flexibility and durability for a variety of applications. The SMA connector end 1, with a straight jack style, ensures secure and reliable connections, while the unterminated end allows for custom termination options. With a 50 Ω impedance and RoHS compliance, this cable assembly guarantees optimal performance and environmental responsibility. Perfect for wire management and coaxial cable applications, it's a versatile solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-902-463-009
Overall Length:9 in
Connector End 1:SMA
Connector End 2:Unterminated
Impedance:50 Ω
Cable Type:Hand Formable .085 in
Cable Assembly Type:SMA to Unterminated Cable Assemblies
Connector End 1 Style:Str Jack
Connector End 2 Style:Unterminated
SKU:AMR095-902-463-009
Mil Qualified:No
Low PIM:No
Connector 1 Part Number:132103
Connector 2 Part Number:Not Applicable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: